Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF530PBF

$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF530PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Newark

Farnell

LKR

Burklin Elektronik

Inventory History

3 month trend:
-42.60%

CAD Models

Download Vishay IRF530PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRL530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N10L
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
onsemiFQP13N10
N-Channel Power MOSFET, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
InfineonIRF530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;TO-220AB;PD 70W;gFS 12S

Descriptions

Descriptions of Vishay IRF530PBF provided by its distributors.

Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 100 V, 14 A, 0.16 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 100V 14A 3-Pin (3+Tab) TO-220AB
MOSFET N-CH 100V 14A TO-220AB | Siliconix / Vishay IRF530PBF
Power Field-Effect Transistor, 14A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
88W(Tc) 20V 4V@ 250µA 26nC@ 10 V 1individualNChannel 100V 160mΩ@ 8.4A,10V 14A 670pF@25V TO-220AB Through hole mounting 9.14mm(height)
MOSFET, N, 100V, 14A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:100V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:14A; Junction to Case Thermal Resistance A:1.7°C/W; Package / Case:TO-220AB; Power Dissipation Pd:88W; Power Dissipation Pd:88W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 530 PBF
  • IRF530PBF.