Vishay IRF520PBF

Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF520PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-93.96%

CAD Models

Download Vishay IRF520PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF510PBF
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V
VishayIRL520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N10
N-Channel Power MOSFET, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220

Descriptions

Descriptions of Vishay IRF520PBF provided by its distributors.

Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 100V 9.2A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 100V 9.2A TO-220AB
Power MOSFET, N Channel, 100 V, 9.2 A, 0.27 ohm, TO-220AB, Through Hole
100V 9.2A 270m´Î@10V5.5A 60W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 9.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.2A; Junction to Case Thermal Resistance A:2.5°C/W; Package / Case:TO-220AB; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:37A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric