JAE Electronics FI-X30SSLA-HF

Japan Aviation Electronics Industry - FI-X30SSLA-HF - Connector, Rcpt, 30POS, 1ROW, 1MM
$ 15.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-X30SSLA-HF.

IHS

Datasheet1 page16 years ago

element14 APAC

Inventory History

3 month trend:
-78.72%

CAD Models

Download JAE Electronics FI-X30SSLA-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.764
$ 21,783.417
Stock
35,896
123,509
Authorized Distributors
5
6
Gender
Female
Female
Pitch
1 mm
990.6 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Molex 52207-3060 FFC & FPC Connectors, 1.0 FPC Zifsmthsgass Sgassy30 Circuit,embstppkg
TE Connectivity1888861-6
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 24 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of JAE Electronics FI-X30SSLA-HF provided by its distributors.

JAPAN AVIATION ELECTRONICS INDUSTRY - FI-X30SSLA-HF - CONNECTOR, RCPT, 30POS, 1ROW, 1MM
CONN RCPT 30P 0.039 GOLD SMD R/A / 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
CONNECTOR RCPT 1MM 30POS SMD R/A
日本航空電子工業 FI-X30SSLA-HF 基板接続用ソケット
CONNECTOR, RCPT, 30POS, 1ROW, 1MM; Connector Type:Wire to Board; Series:-; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:30; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS