Molex 52559-3052

30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-3052.

IHS

Datasheet2 pages12 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+2.28%

CAD Models

Download Molex 52559-3052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 52271-3069 FFC & FPC Connectors, 1mm, Ra 30P Smt Conn Zif Au Btm Con Style
Molex 1mmpitch27p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52793-3070 FFC & FPC Connectors, 1mm, Easyon FFC Smt Ra Non-Zif 30 Circuit, Top
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity9-338069-4
Conn Ribbon Cable Connector F 24 POS 2.54mm Solder ST SMD Reel

Descriptions

Descriptions of Molex 52559-3052 provided by its distributors.

30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 30 Circuits, Gold Plating
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
CONNECTOR, FPC, 0.5MM, 30WAY; Connector Type:FFC / FPC; Series:52559; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:30; Contact Plating:Gold; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount ;RoHS Compliant: Yes
Poles = 30 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52559

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525593052
  • 52559-3052.
  • 525593052
  • 525593052.