KYOCERA AVX ESD35C103K4T2A-18

0603 10000pF ±10% 50V X7R multilayer ceramic capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ESD35C103K4T2A-18.

Farnell
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page2 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+11.75%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.007
$ 0.007
Stock
7,332,602
59,349,013
59,349,013
Authorized Distributors
11
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX ESD35C103K4T2A-18.

Related Parts

Descriptions

Descriptions of KYOCERA AVX ESD35C103K4T2A-18 provided by its distributors.

0603 10000pF ±10% 50V X7R multilayer ceramic capacitor
Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Paper T/R
CAP, 0.01µF, 50V, 10%, X7R, 0603

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD35C103K4T2A-18.
  • ESD35C103K4T2A18

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ESD35C103K4T2A-18.

Farnell
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page2 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago