| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 917-1100-1-ND | 24,090 | 1 | Cut Tape | ||||||||
| Mouser | 65-EPC2036 | 11,758 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | EPC2036 | 17,932 | 9h | |||||||||
| Win Source | WS-EPC2036 | 2,870 | 75 | 20h | ||||||||
| Worldway Electronics | EPC2036 | 27,769 | 7 | Tape & Reel | 18h |
Download EPC EPC2036 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
EPC has several brands around the world that distributors may use as alternate names. EPC may also be known as the following names: