onsemi MCH3421-TL-E

MOSFET N-CH 100V 800MA 3MCPH / N-Channel 100 V 800mA (Ta) 900mW (Ta) Surface Mount 3-MCPH
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3421-TL-E.

IHS

Datasheet4 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
Dual N-Channel 20 V 380 mOhm 1.8 nC 0.8 W Silicon SMT Mosfet - SOT-363
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi MCH3421-TL-E provided by its distributors.

MOSFET N-CH 100V 800MA 3MCPH / N-Channel 100 V 800mA (Ta) 900mW (Ta) Surface Mount 3-MCPH
Small Signal Field-Effect Transistor, 0.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, N Channel, 100 V, 800 mA, 0.89 ohm, SOT-363, Surface Mount
GENERAL-PURPOSE SWITCHING DEVICE APPLICATIONS
MOSFET, N CH 100V 0.8A MCPH3; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:100V; Cont Current Id:0.8A; On State Resistance:0.89ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:MCPH3; Termination Type:SMD; Power Dissipation:0.9W; Transistor Case Style:MCPH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3421TLE