What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN10H100SK3-13

Mosfet, N-Ch, 100V, 18A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H100SK3-13
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN10H100SK3-13.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Inventory History

3 month trend:
-0.51%

CAD Models

Download Diodes Inc. DMN10H100SK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN10H099SK3-13
Mosfet, N-Ch, 100V, 17A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H099SK3-13
Trans MOSFET N-CH 100V 13A Automotive 3-Pin(2+Tab) DPAK
MOSFET N-CH 80V 19.6A DPAK
20 A 100 V 0.055 ohm N-CHANNEL Si POWER MOSFET TO-252AA
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Diodes Inc. DMN10H100SK3-13 provided by its distributors.

Mosfet, N-Ch, 100V, 18A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H100SK3-13
Trans MOSFET N-CH 100V 18A 3-Pin(2+Tab) DPAK T/R
100V N-CHANNEL ENHANCEMENT MODE MOSFET, 100 V, RoHS
Diodes Inc SCT
Power Field-Effect Transistor, 14A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET BVDSS: 61V~100V TO252 T&R 2.5K
MOSFET, N-CH, 100V, 18A, TO-252;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated