onsemi FDS3601

4V@ 250µA 5nC@ 10V 2individualNChannel 100V 480mΩ@ 1.3A, 10V 153pF@50V SOIC-8 SMD mount
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3601.

IHS

Datasheet5 pages25 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

Diodes Inc.ZXMN10A08DN8TA
Transistor MOSFET Array Dual N-CH 100V 2.1A 8-Pin SOIC T/R
InfineonIRF7380PBF
Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
onsemiFDS89161
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
MOSFET N-CH 80V 6A 8-SOP
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 15nC @ 10V 1.1A 600mW 80V

Descriptions

Descriptions of onsemi FDS3601 provided by its distributors.

4V@ 250µA 5nC@ 10V 2individualNChannel 100V 480mΩ@ 1.3A,10V 153pF@50V SOIC-8 SMD mount
Trans MOSFET N-CH 100V 1.3A 8-Pin SOIC N T/R
100V/20V, 480/530MO, NCH, DUAL, SO8, 600A GOX, PTI
Power Field-Effect Transistor, 1.3A I(D), 100V, 0.53ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel MOSFETs have been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd