Panasonic EEEFP1V331AP

Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105 C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.19 A
Ripple Current (AC)1.19 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch4.6 mm
Length10.5 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V331AP.

Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-19.43%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.267
$ 0.267
Stock
736,396
4,635,573
4,635,573
Authorized Distributors
20
23
23
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFP1V331AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFP1V331AP provided by its distributors.

Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105 C Embossed T/R
Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 330muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUM ELEC, 330UF, 35V, 20%,CAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMD, FULL REEL Product Range:PANASONIC - FP Series
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.5,CT
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
EEE-FP Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FP1V331AP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V331AP
  • EEE-FP1V331AP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.19 A
Ripple Current (AC)1.19 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch4.6 mm
Length10.5 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V331AP.

Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant