Panasonic EEE-FP1E331AP

Cap Aluminum 330uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105 C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)80 mΩ
Leakage Current82.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FP1E331AP.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Farnell
Datasheet26 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.99%

Alternate Parts

Price @ 1000
$ 0.286
$ 0.241
$ 0.241
Stock
870,754
2,311,067
2,311,067
Authorized Distributors
18
22
22
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FP1E331AP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FP1E331AP provided by its distributors.

Cap Aluminum 330uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105 C Embossed T/R
Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Capacitor;Aluminum Electrolytic;Ecap SMT 330uF 25V F Case | Panasonic Electronic Components EEEFP1E331AP
Aluminum Electrolytic Capacitors, 25V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FP Series 25 V 330 uF Ø 8 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
CAP, 330µF, 25V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 25V; ESR: 0.08ohm; Product Range: FP Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 850mA; Diameter: 8mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitor Case Style: Radial Can - SMD
Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):25V; ESR:0.08ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FP Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1E331AP.
  • EEEFP1E331AP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)80 mΩ
Leakage Current82.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FP1E331AP.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Farnell
Datasheet26 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant