Panasonic EEE-FK1V331P

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V331P.

Newark
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Upverter
Datasheet10 pages18 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages4 years ago
Master Electronics
Datasheet12 pages4 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.363
$ 0.328
$ 0.299
$ 0.432
Stock
4,461,481
944,036
1,002,501
136,760
14,045
Authorized Distributors
23
18
19
8
13
Capacitance
330 µF
330 µF
330 µF
-
-
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
-
-
Case/Package
Radial
Radial
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
-
-
Tolerance
20 %
20 %
20 %
-
-
ESR (Equivalent Series Resistance)
80 mΩ
60 mΩ
80 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
-
-
Ripple Current
850 mA
1.19 A
850 mA
-
-
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1V331P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1V331P provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 330uF 35V G Case Fk SMT | Panasonic Electronic Components EEEFK1V331P
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor, 330µF, 35V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:330µF; Voltage Rating:35V; ESR:-; Product Range:FK Series;
ALUMINUM ELECTORLYTIC CAPACITOR, 330UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:FK SeriesRoHS Compliant: Yes
CAP, 330µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 35V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 850mA; Diameter: 10mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Length / Height: 10.2mm; Impedance: 0.08ohm; Operating Temperature Range: -55°C to +105°C; Operating life Time: 2000h; Power Factor: 0.16; Power Factor Frequency: 120Hz; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V331P.
  • EEEFK1V331P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch4.6 mm
Length10.2 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V331P.

Newark
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Upverter
Datasheet10 pages18 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages4 years ago
Master Electronics
Datasheet12 pages4 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant