Panasonic EEEFK1V331AP

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Length3.5 mm
Lead Pitch4.6 mm
Length10.2 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V331AP.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet4 pages5 years ago
Farnell
Datasheet5 pages15 years ago
DigiKey
Datasheet26 pages18 years ago

Inventory History

3 month trend:
+61.33%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.267
$ 0.267
Stock
1,399,700
4,635,573
4,635,573
Authorized Distributors
18
23
23
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFK1V331AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFK1V331AP provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C Automotive T/R
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.2,CT
CAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMCAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 330UF 35V FK SMD
Cap 330Uf 35Vdc 20% 8 X 10.2Mm Smd 850Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-FK1V331AP
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm
EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C High-Temp Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V331AP
  • EEE-FK1V331AP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Lead Length3.5 mm
Lead Pitch4.6 mm
Length10.2 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V331AP.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet4 pages5 years ago
Farnell
Datasheet5 pages15 years ago
DigiKey
Datasheet26 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant