Panasonic EEEFP1H101AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 50V 100muF ±20% 0.315Dia 8.00mm
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1H101AP.

IHS

Datasheet11 pages7 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-16.28%

CAD Models

Download Panasonic EEEFP1H101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.209
$ 0.209
Stock
309,931
656,968
656,968
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
670 mA
350 mA
350 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1V101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUCL1V101MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPV101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFP1H101AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 50V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20%( 8 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105C Automotive T/R
Panasonic EEEFP1H101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, SMD
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 50 VDC, SMT,8X10.5,TR
EEE-FP V Series 50 V 100 uF 8 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 50V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:0.18Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FP1H101AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1H101AP
  • EEE-FP1H101AP.