Panasonic EEUFC1J101L

Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J101L.

Future Electronics

Datasheet10 pages10 years ago

Jameco (USA)

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download Panasonic EEUFC1J101L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J101LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J101LJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ630ELL101MH15D
Cap Aluminum Lytic 100uF 63V 20%( 8 X 15mm) Radial 3.5mm 535mA 3000h 105C Automotive Bulk
KYOCERA AVXUPS1J101MPD
Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD
KYOCERA AVXUPW1J101MPD6
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1J101MPD6
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 520mA 2000h 130C Automotive Bulk
KYOCERA AVXUPS1J101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEUFC1J101L provided by its distributors.

Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Panasonic EEUFC1J101L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 63V, RADIAL
Cap Aluminum 100uF 63V 20% Aluminum Cylindrical Can 3.5mm 535mA 2000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,8X15,BULK
100uF 63V ±20% 347.8mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors, 100uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 100 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 63V, RADIAL; Capacitance:100µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J101L
  • EEU-FC1J101L.