Panasonic EEEFP1H101AP

Cap Aluminum Lytic 100uF 50V 20%( 8 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105C Automotive T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1H101AP.

IHS

Datasheet11 pages7 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-26.58%

CAD Models

Download Panasonic EEEFP1H101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.278
$ 0.278
Stock
206,816
1,225,720
1,225,720
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
670 mA
350 mA
350 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 63 V, UX SERIES 2000H 10 (DIA.) X 10MM
PanasonicEEEFK1V101P
Panasonic EEEFK1V101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1J101P
Panasonic EEEFK1J101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUCL1V101MCL6GS
ALUMINUM ELECTROLYTIC CAPACITOR- 35VOLTS, 100UF SMD, LOW IMPEDIANCE
PanasonicEEEFPV101XAP
Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
100uF 35V Aluminum Electrolytic Capacitor, 8x10.5mm, 600mA, 105¡ãC

Descriptions

Descriptions of Panasonic EEEFP1H101AP provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20%( 8 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105C Automotive T/R
Panasonic EEEFP1H101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, SMD
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 50 VDC, SMT,8X10.5,TR
EEE-FP V Series 50 V 100 uF 8 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 50V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1H101AP
  • EEE-FP1H101AP.