Panasonic EEEFPV101XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 100muF ±20% 0.248Dia 6.30mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV101XAP.

Newark

Datasheet3 pages10 years ago

IHS

Electro Sonic

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-14.49%

CAD Models

Download Panasonic EEEFPV101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.181
$ 0.181
Stock
2,103,232
2,179,284
2,179,284
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFPE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCL1V101MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA350ADA101MHA0G
MZA Series 35 V 100 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEEFPV101XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFPV101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000 hr 105°C Embossed T/R
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 35V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6x8,Cut Tape
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Chip Type Aluminum Electrolytic Capacitor
EEE-FP Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FPV101XAP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPV101XAP
  • EEE-FPV101XAP.
  • EEEFPV101XAP.