KYOCERA AVX UCL1V101MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 100muF ±20% 0.248Dia 6.30mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCL1V101MCL6GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

HQonline

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+110%

CAD Models

Download KYOCERA AVX UCL1V101MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.265
$ 0.265
Stock
1,205,596
1,620,256
1,620,256
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
600 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFPV101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPE101XAP
Panasonic EEEFPE101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA350ADA101MHA0G
MZA Series 35 V 100 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 500mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCL1V101MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR- 35VOLTS, 100UF SMD, LOW IMPEDIANCE
UCL Series 35 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
100uF 35V Aluminum Electrolytic Capacitor, SMD, 105¡ãC
100uF 35V 300mA@120Hz 160m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 100UF 20% 35V SMD / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 600mA 2000 hr 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Electrolytic capacitor; 100uF; 35V; 105deg.C; 6.3x7.7; 20%; 2000h
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 6 mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1V101MCL6GS.