Panasonic EEEFT1V331AP

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V331AP.

Newark
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages7 years ago
Master Electronics
Datasheet11 pages5 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet3 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.44%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.378
$ 0.378
Stock
1,612,271
529,016
529,016
Authorized Distributors
21
20
20
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
850 mA
552.5 mA
552.5 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFT1V331AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFT1V331AP provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 330uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
CAPACITOR ALUM ELEC, 330UF, 20%, 35V, SMCAPACITOR ALUM ELEC, 330UF, 20%, 35V, SMD
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm
FT Series 35 V 330 uF 8 x 10.2 mm 105°C SMT V-Type Electrolytic Capacitor
Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,8x10.2,TR | Panasonic Electronic Components EEE-FT1V331AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V331AP
  • EEE-FT1V331AP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current115.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V331AP.

Newark
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages7 years ago
Master Electronics
Datasheet11 pages5 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet3 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant