Texas Instruments DRV8830DGQR

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)6.8 V
InterfaceI2C
Logic FunctionAND
Max Collector Current1 A
Max Operating Temperature85 °C
Max Supply Voltage6.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Motor TypeBrushed
Nominal Supply Current1.4 mA
Number of Outputs1
Output Current1 A
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet29 pages7 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet24 pages10 years ago
Newark
Datasheet20 pages12 years ago
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago

Inventory History

3 month trend:
-2.65%

Alternate Parts

Price @ 1000
$ 0.933
$ 1.63
$ 1.63
Stock
618,109
244,749
244,749
Authorized Distributors
5
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
AND
-
-
Frequency
-
-
-
Interface
I2C
-
-
Memory Size
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
6.8 V
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8830DGQR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8830DGQR provided by its distributors.

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
TEXAS INSTRUMENTS - DRV8830DGQR - IC, MOTOR DRIVER, H BRIDGE, 1A, MSOP-10
IC, MOTOR DRIVER, H BRIDGE, 1A, MSOP-10; Motor Type: H-Bridge; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 2.75V; Supply Voltage Max: 6.8V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8830DGQR .
  • DRV8830DGQR.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)6.8 V
InterfaceI2C
Logic FunctionAND
Max Collector Current1 A
Max Operating Temperature85 °C
Max Supply Voltage6.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Motor TypeBrushed
Nominal Supply Current1.4 mA
Number of Outputs1
Output Current1 A
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet29 pages7 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet24 pages10 years ago
Newark
Datasheet20 pages12 years ago
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago