HIROSE ELECTRIC DF13-2630SCF

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper, Tin
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts1
PackagingCut Tape
Resistance30 mΩ
Schedule B8536695050
TerminationCrimp
Voltage Rating150 V
Dimensions
Height1.65 mm
Length3.7 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCF.

element14 APAC
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago
Upverter
Datasheet1 page4 years ago
Technical Drawing1 page4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
TME
Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.064
$ 0.064
Stock
4,183,430
2,489,505
2,489,505
Authorized Distributors
13
13
13
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
Copper, Tin
Copper, Gold
Copper, Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-2630SCF.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-2630SCF provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range:DF13 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Tin Plated Contacts; For Use With:Hirose SignalBee DF13 Series Connectors RoHS Compliant: Yes
Manufacturer: Hirose ElectricProduct Category: Headers & Wire HousingsBrand: Hirose ConnectorSeries: DF13Product Type: ContactsContact Gender: Socket (Female)Contact Plating: TinTermination Style: CrimpContact Material: Phosphor CopperCurrent Rating: 1 AInsulation Resistance: 500 MOhmsVoltage Rating: 150 VWire Gauge: 30-26

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF132630SCF

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper, Tin
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts1
PackagingCut Tape
Resistance30 mΩ
Schedule B8536695050
TerminationCrimp
Voltage Rating150 V
Dimensions
Height1.65 mm
Length3.7 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCF.

element14 APAC
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago
Upverter
Datasheet1 page4 years ago
Technical Drawing1 page4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
TME
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant