TE Connectivity 794956-1

Val-U-Lok Skt Br Sn 22-18Awg Rohs Compliant: Yes |Amp Te Connectivity 794956-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating9 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Positions38
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness2.54 µm
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.7 mm
Height4.5 mm
Insulation Diameter3.1 mm
Length14.55 mm
Pitch2.54 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794956-1.

Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Electro Sonic
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+18.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794956-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794956-1 provided by its distributors.

Val-U-Lok Skt Br Sn 22-18Awg Rohs Compliant: Yes |Amp Te Connectivity 794956-1
CONTACT, CRIMP, SOCKET, 22-18AWG, REEL; Product Range: PE Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series Connecto
VAL-U-LOK SKT BR SN 22-18AWG Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 794956-1 | Internal Number: 794956-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7949561

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating9 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Positions38
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Plating Thickness2.54 µm
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.7 mm
Height4.5 mm
Insulation Diameter3.1 mm
Length14.55 mm
Pitch2.54 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794956-1.

Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Electro Sonic
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago