Molex 50058-8000

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape (CT)
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth1.35 mm
Height1.62 mm
Length3.3 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for Molex 50058-8000.

TME
Datasheet1 page23 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages3 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page15 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-20.65%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 50058-8000.

Related Parts

Descriptions

Descriptions of Molex 50058-8000 provided by its distributors.

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Connector Accessory, 0.02in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
PicoBladeTM 1.25 mm Pitch Circuit Board Terminal (50058/50079) (Molex)
CONTACT, SOCKET, 28AWG, CRIMP; Product Range:PicoBlade 50058 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:28AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500588000
  • 500-58-8000
  • 50058-8000 .
  • 50058-8000.
  • 500588000
  • 500588000.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape (CT)
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth1.35 mm
Height1.62 mm
Length3.3 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for Molex 50058-8000.

TME
Datasheet1 page23 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages3 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page15 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago