Molex 87421-0000

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
MountCable
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeConnector, Crimp, PCB, Signal
Contact GenderFemale
Contact Resistance40 mΩ
Current Rating1.9 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating2.5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts1
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Depth2.12 mm
Height2.07 mm
Length4.94 mm
Pitch1.5 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 87421-0000.

TME
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+7.14%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87421-0000.

Descriptions

Descriptions of Molex 87421-0000 provided by its distributors.

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
SPOX Connectors CRIMP TERMINAL 24-30 AWG Ph. Brz
Crimp Terminal, Female, Tin, 24 ... 26AWG
Contact SKT Crimp ST Cable Mount 24-30AWG Pico-SPOX™ Reel
Contact, Pico-Spoxt, 87421 Series, Socket, 30 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes
Headers & Wire Housings 1.5mm Rcpt Term Crim 2.5Sn
Cross Referenced to MOLEX - Part MOL87421-0000
French Electronic Distributor since 1988
MOLEX 87421-0000 / TERM FEMALE 24-28AWG TIN
CRIMP, RECEPTACLE, 30-24AWG, LOOSE
87421-0000 1.5MM RCPT 26GA ROHS
Contact, Socket, 24Awg, Crimp; Product Range:Pico-Spox 87421 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 87421-0000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874210000
  • 87421-0000.
  • 874210000
  • 874210000.

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
MountCable
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeConnector, Crimp, PCB, Signal
Contact GenderFemale
Contact Resistance40 mΩ
Current Rating1.9 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating2.5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts1
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Depth2.12 mm
Height2.07 mm
Length4.94 mm
Pitch1.5 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 87421-0000.

TME
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago