KYOCERA AVX CWR09KC475KCC

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR09KC475KCC.

Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 29.356
$ 19.37
$ 19.37
Stock
26
133
133
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Molded
2214
2214
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CWR09KC475KCC.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CWR09KC475KCC provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk
Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09KC475KCC
4.7UF 25V 10% F

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageMolded
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR09KC475KCC.

Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago