Vishay CR470-E3

Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, TO-206AA
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesCR470-E30
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CR470-E3.

IHS

Datasheet5 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-17
LTD Date2008-03-17

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Diode Ultra Fast Recovery Rectifier 200V 3.5A 2-Pin SOD-64 Ammo
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiSB5100
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC

Descriptions

Descriptions of Vishay CR470-E3 provided by its distributors.

Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, TO-206AA
Diode Current Reg. 135V 5.17mA 300mW 2-Pin TO-206AA
Diode; Current Rating:4.7A; Diode Type:Z; Diode; Current Rating:4.7A; Diode Type:Zener; Forward Current If:4.7A; Leaded Process Compatible:Yes; Package / Case:TO-206AA; Peak Operating Voltage Ip:135V; Regulated Current:4.7mA
Regulator Diode, 0.0047A, To-206Aa; Peak Operating Voltage:135V; Regulator Current:4.7Ma; Diode Case Style:To-206Aa; No. Of Pins:2 Pin; Operating Temperature Max:-; Product Range:Cr160 Series; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay CR470-E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric