onsemi SB5100

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SB5100.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SB5100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiSB580
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD
onsemiSB560
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
onsemiSB550
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor6A20
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
Taiwan Semiconductor6A60
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-41
Taiwan Semiconductor6A40
Rectifier Diode, Single, 400 V, 6 A, 950 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of onsemi SB5100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD
SB5100 0.85 V 5 A 100 V Max Reverse Voltage Schottky Rectifier -DO-201AD
onsemi Schottky Diodes Diodes, 5A, 100V, Through hole mounting, DO-201ADencapsulation, 2needle
Rectifier Diode Schottky 100V 5A 2-Pin DO-201AD T/R
DIODE, SCHOTTKY, 5A, 100V, DO-201; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):5A; Forward Voltage VF Max:850mV; Forward Surge Current Ifsm Max:150A; Diode Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:150A; Forward Voltage:850mV; Junction Temperature Tj Max:150°C; Package / Case:DO-201; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB5100.