Samsung CL21B103KBANNND

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B103KBANNND.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Samsung SCT
Datasheet36 pages8 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-18.13%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
30,085,850
59,965,008
59,965,008
Authorized Distributors
9
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
650 µm
650 µm
650 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21B103KBANNND.

Related Parts

Descriptions

Descriptions of Samsung CL21B103KBANNND provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125C Paper T/R
CL 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 10000pF
CL21 Series 10nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B103KBANNND.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Samsung SCT
Datasheet36 pages8 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant