Yageo CC0805KRX7R9BB103

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness609.6 µm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB103.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
TME
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-25.11%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.078
$ 0.078
Stock
17,828,399
3,577,786
3,577,786
Authorized Distributors
16
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRX7R9BB103.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRX7R9BB103 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
50V 10Nf X7R 10% 0805 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB103
CAP CER 10000PF 50V X7R 0805 / Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125¡ãC T/R
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
10000pF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
CAP CER 0,01uF (10nF), 6.3V, X7R, 0805
CAP CERAMIC 0.01UF, 50V, X7R, 0805; Dielectric Characteristic:X7R; Capacitance:10000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:±15%; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance nF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.5 / Height mm = 1.25 / Packaging = Tape & Reel
CAPACITOR, 0805, 10NF, 50V; Application:Standard; Capacitance:10000pF; Capacitance Tolerance:± 10%; Series:2238580; Voltage Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805KRX7R9BB103.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness609.6 µm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB103.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
TME
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago