Samsung CL21B103KBANNNC

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B103KBANNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+33.56%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.02
$ 0.02
Stock
60,241,008
41,420,169
41,420,169
Authorized Distributors
15
18
18
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
650 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21B103KBANNNC.

Related Parts

Descriptions

Descriptions of Samsung CL21B103KBANNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer ceramic chip capacitor; 10nF; 50V; X7R; 10%; smd; 0805;; operating temperature: -55°C ~125°C
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
CL21 Series 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Low ESR T/R
Samsung CL21B103KBANNNC 10nF 10% 50V X7R 0805 Ceramic Chip Capacitor Reel 4k
Cap Ceramic 0.01uF 50VDC X7R 10% SMD 0805 Paper T/R
Chip Capacitor, 0805(2012), X7R, 0.01uF, +/-10%, 50V, Standa
CAP, 0.01UF, 50V, MLCC, 0805; SVHC: No SVHC (15-Jan-2019)
Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor (MLCC) 50 V 10% X7R dielectric CL max op. temp. +125C
CAP, 0.01UF, 50V, MLCC, 0805; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Product Length:2.01mm; MSL:- RoHS Compliant: Yes
Capacitor Temperature range: -55 ... +125 °C Capacitance tolerance: ±10% Ceramic type: X7R Construction form: 0805 Capacitance: 10 nF Rated voltage: 50 VDC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21B103 KBANNNC
  • CL21B103KBANNNC.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B103KBANNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant