Texas Instruments SN74HC151N

Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC151N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.16%

CAD Models

Download Texas Instruments SN74HC151N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 21.25
$ 21.25
Stock
341,704
215,085
215,085
Authorized Distributors
3
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
7.8 mA
4 mA
4 mA
High Level Output Current
7.8 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC151N.

Related Parts

Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsCD74HC4051E
Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
Texas InstrumentsSN74LV4051AN
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC151N provided by its distributors.

Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube / IC 8-TO-1 DATA SEL/MUX 16-DIP
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
IC, DATA SELECTOR/MUX, PDIP16, 7V; Logic Family / Base Number: 74HC151; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC151 N
  • SN74HC151N .
  • SN74HC151N.