Cornell Dubilier CD5EC510JO3

Silver Mica Capacitor 51pF 300V 5% (6.9 x 3.6 x 5.3mm) Radial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance51 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height5.1 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9088 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC510JO3.

RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-51.02%

Alternate Parts

Price @ 1000
$ 2.25
$ 2.205
$ 2.205
Stock
1,805
1,120
1,120
Authorized Distributors
7
5
5
Capacitance
51 pF
51 pF
51 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
5.3086 mm
5.3086 mm
5.3086 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD5EC510JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD5EC510JO3 provided by its distributors.

Silver Mica Capacitor 51pF 300V 5% (6.9 x 3.6 x 5.3mm) Radial
Mica Capacitors 300Volts | Cornell-Dubilier CD5EC510JO3
Cap 51pF 300VDC 5% 6.9 X 3.6 X 5.3mm RDL 3mm
Radial CD5 300V 51pF ±5% 100ppm/C
Silver Mica Capacitor 51Pf, 300V, 5%, Radial; Capacitance:51Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5EC510JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance51 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height5.1 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9088 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC510JO3.

RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements