Cornell Dubilier CD5EC470JO3

Mica Capacitor, Miniature Dipped, 47pF, 5%, Radial Leaded | Cornell-Dubilier CD5EC470JO3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance47 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.6 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC470JO3.

Sager Electronics
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Jameco
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-9.04%

Alternate Parts

Price @ 1000
$ 1.83
$ 1.91
$ 1.91
Stock
21,750
18,738
18,738
Authorized Distributors
12
10
10
Capacitance
47 pF
47 pF
47 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
5.3086 mm
5.3086 mm
5.3086 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD5EC470JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD5EC470JO3 provided by its distributors.

Mica Capacitor, Miniature Dipped, 47pF, 5%, Radial Leaded | Cornell-Dubilier CD5EC470JO3
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125 C
Silver Mica Capacitor, 47Pf, 300V, 5%, Radial; Capacitance:47Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5EC470JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance47 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.6 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC470JO3.

Sager Electronics
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements