Cornell Dubilier CD5EC470JO3F

Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.6 mm
Height5.1 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9 mm
Width3.6068 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC470JO3F.

Sager Electronics
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 1.91
$ 1.83
$ 1.83
Stock
18,738
21,750
21,750
Authorized Distributors
10
12
12
Capacitance
47 pF
47 pF
47 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
5.3086 mm
5.3086 mm
5.3086 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD5EC470JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD5EC470JO3F provided by its distributors.

Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R
Capacitor;Mica;Cap 47pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC470JO3F
SILVER MICA CAPACITOR 47PF, 300V, 5%, RADIAL; Capacitance: 47pF; Voltage Rating: 300V; Capacitance Tolerance: ± 5%; Product Range: Type CD5 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 3mm; Opera
Silver Mica Capacitor 47Pf, 300V, 5%, Radial; Capacitance:47Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5EC470JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.6 mm
Height5.1 mm
Height - Seated (Max)5.3086 mm
Lead Diameter400 µm
Lead Pitch3 mm
Length6.9 mm
Width3.6068 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC470JO3F.

Sager Electronics
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements