Cornell Dubilier CD15ED510JO3

Cap Mica 51pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Number of Pins2
Technical
Capacitance51 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth4.3 mm
Height9.1 mm
Height - Seated (Max)9.0932 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED510JO3.

Electro Sonic
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Datasheet6 pages18 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+5.99%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.285
$ 1.285
Stock
2,937
2,864
2,864
Authorized Distributors
11
12
12
Capacitance
51 pF
51 pF
51 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15ED510JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15ED510JO3 provided by its distributors.

Cap Mica 51pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 50 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Film Capacitor 51 picofarad 500 VDC
CDE Mica Capacitors 51pF 500VJ
Radial CD15 500V 51pF ±5% 100ppm/C
Silver Mica Capacitor 51Pf, 500V, 5%, Radial; Capacitance:51Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:6Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED510JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Number of Pins2
Technical
Capacitance51 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth4.3 mm
Height9.1 mm
Height - Seated (Max)9.0932 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED510JO3.

Electro Sonic
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Datasheet6 pages18 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements