TDK CGA5H4X7R2J222K115AA

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5H4X7R2J222K115AA.

Farnell
Datasheet18 pages5 years ago
Newark
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+27.74%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.031
$ 0.031
Stock
69,678
163,790
163,790
Authorized Distributors
9
10
10
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5H4X7R2J222K115AA.

Related Parts

Descriptions

Descriptions of TDK CGA5H4X7R2J222K115AA provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125°C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 2200, TOL: +/-10%, THICKNESS: 1.15 ± 0.15
Capacitor, 2200PF, 630V, 10%, X7R, 1206; Capacitance:2200pF; Voltage Rating:630V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
TDK - CGA5H4X7R2J222K115AA - Keramikvielschichtkondensator, SMD, 2200 pF, 630 V, 1206 [Metrisch 3216], ± 10%, X7R, Baureihe CGA
CAP, 2200PF, 630V, 10%, X7R, 1206; Capacitance: 2200pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5H4X7R2J222K(115AA)

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5H4X7R2J222K115AA.

Farnell
Datasheet18 pages5 years ago
Newark
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant