TDK C3216X7R2J222K115AA

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2J222K115AA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Future Electronics
Datasheet55 pages9 years ago

Inventory History

3 month trend:
+0.87%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.064
$ 0.08
$ 0.327
$ 0.081
$ 0.064
$ 0.101
$ 0.319
Stock
160,816
90,212
44,473
27,120
26,678
16,140
3,216
8,145
Authorized Distributors
10
9
6
6
3
3
4
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
X7R
-
X7R
-
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
630 V
-
630 V
-
630 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.25 mm
-
-
1.3 mm
1.9 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216X7R2J222K115AA.

Related Parts

Descriptions

Descriptions of TDK C3216X7R2J222K115AA provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]
C Series 1206 2.2 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
CERAMIC CAPACITOR 2200PF 630V, X7R, 10%, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 2200, TOL: +/-10%, THICKNESS: 1.15 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X7R2J222K115AA.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2J222K115AA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Future Electronics
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant