TDK C2012X8R2A223K125AE

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 nF
FeaturesSoft Termination
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Length2 mm
Max Length2.45 mm
Max Width1.5 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4986 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X8R2A223K125AE.

TDK
Datasheet18 pages5 years ago

Inventory History

3 month trend:
-42.74%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.089
$ 0.089
Stock
2,164
27,663
27,663
Authorized Distributors
4
7
7
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
-
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012X8R2A223K125AE.

Related Parts

Descriptions

Descriptions of TDK C2012X8R2A223K125AE provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
Mlcc,0805,x8R,100V,22Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X8R2A223K125AE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 nF
FeaturesSoft Termination
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Length2 mm
Max Length2.45 mm
Max Width1.5 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4986 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X8R2A223K125AE.

TDK
Datasheet18 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant