AVX 08051C223KAT2A

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor10 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height900 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C223KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet7 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.45%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.016
$ 0.016
Stock
494,821
5,267,890
5,267,890
Authorized Distributors
13
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051C223KAT2A.

Related Parts

Descriptions

Descriptions of AVX 08051C223KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.022uF 100V X7R 10% SMD 0805 125Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 0.022muF ±10% X7R
Capacitor; Ceramic;022uF;Chip;10%;100VDC;SMT;X7R;2.5% DF;0.037In.;TR
Ceramic MLCC 0.022UF 100V 10% X7R,0805
Ceramic Capacitor 22nF, 100V, 0805, ±10 %
Ceramic Capacitor 0.022Uf 100V, X7R, 10%, 0805; Capacitance:22000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C223KAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C223KAT2A.
  • 08051C223KAT2A..
  • 08051C223KAT2A/4K
  • 08051C223KAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor10 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height900 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C223KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet7 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago