TDK CGA4J2X8R2A223K125AD

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.25 mm
Max Width1.5 mm
Min Length1.75 mm
Min Width1 mm
Thickness1.2446 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4J2X8R2A223K125AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Master Electronics
Datasheet18 pages5 years ago

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.058
$ 0.058
$ 0.102
$ 0.064
Stock
30,851
43,304
3,272
4,287
2,374
Authorized Distributors
8
5
5
7
4
Capacitance
22 nF
22 nF
22 nF
22 nF
22 nF
Dielectric
X8R
X8R
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
-
-
Tolerance
10 %
10 %
10 %
10 %
10 %
Height
1.45 mm
1.25 mm
1.25 mm
1.45 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA4J2X8R2A223K125AD.

Related Parts

Descriptions

Descriptions of TDK CGA4J2X8R2A223K125AD provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 223, TOL: +/-10%, THICKNESS: 1.25 ± 0.25
Cap, 0.022Μf, 100V, 10%, X8R, 0805; Capacitance:22000Pf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Cga Series; Operating Temperature Rohs Compliant: Yes |Tdk CGA4J2X8R2A223K125AD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.25 mm
Max Width1.5 mm
Min Length1.75 mm
Min Width1 mm
Thickness1.2446 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4J2X8R2A223K125AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Master Electronics
Datasheet18 pages5 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant