KEMET C0805C223K5RACTU

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223K5RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet25 pages5 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet1 page6 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-18.03%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.028
$ 0.028
Stock
5,909,140
3,306,647
3,306,647
Authorized Distributors
16
9
9
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
-
-
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
Height
780 µm
1.45 mm
1.45 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C223K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C223K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Capacitor;Ceramic;Cap;.022uF;Tol 10%;SMT;Vol-Rtg 50V;X7R;Tape and Reel | KEMET C0805C223K5RACTU
Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C223K5RAC7800
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
SMD MLC Capacitor 22nF 50V 10% X7R 0805
CER 0805 CAP 50V .022UF X7R 10% TR
Ceramic Capacitor 22nF, 50VDC, 0805, ±10 %
CERAMIC CAPACITOR 0.022UF 50V, X7R, 10%, 0805; Capacitance:0.022µF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 0805C223K5RACTU
  • C0805C223K5RAC 7800
  • C0805C223K5RAC-7800
  • C0805C223K5RAC-TU
  • C0805C223K5RAC7800
  • C0805C223K5RAC7800+
  • C0805C223K5RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223K5RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet25 pages5 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet1 page6 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant