Samsung CL10B103KB8NNNC

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B103KB8NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+18.74%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.015
$ 0.015
Stock
163,897,458
33,681,554
33,681,554
Authorized Distributors
14
17
17
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B103KB8NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL10B103KB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Multilayer ceramic chip capacitor; 10nF; 50V; X7R; ±10%; SMD; case: 0603;; operating temperature: -55°C ~125°C
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125¡ãC Low ESR T/R
CL10 Series 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung CL10B103KB8NNNC 10nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k
Cap Ceramic 0.01uF 50VDC X7R 10% SMD 0603 Paper T/R
CAP, 0.01UF, 50V, MLCC, 0603; Capacitance: 0.01µF; SVHC: No SVHC (15-Jan-2019)
Chip Capacitor, 0603(1608), X7R, 0.01uF, +/-10%, 50V, Standa
Ceramic capacitor SMD; 0603; 10nF; 50V; X7R; 10%
Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor (MLCC) 50 V 10% X7R dielectric CL max op. temp. +125C
CAP, 0.01uF, 50V, 10%, X7R, CERAMIC, 06
CAP, 0.01UF, 50V, MLCC, 0603; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Product Length:1.6mm; MSL:- RoHS Compliant: Yes
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±10% Ceramic type: X7R Construction form: 0603 Capacitance: 10 nF Rated voltage: 50 VDC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10B103KB8NNNC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B103KB8NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago