KEMET C0402C225M9PAC

Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KEMET C0402C225M9PAC.

Electro Sonic
Datasheet21 pages2 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-9.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.056
$ 0.056
Stock
104,395
39,329,207
39,329,207
Authorized Distributors
1
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C225M9PAC.

Related Parts

Descriptions

Descriptions of KEMET C0402C225M9PAC provided by its distributors.

Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85C Bulk
Capacitor Multi-layer Ceramic 2.2uF 20% 6.3V 0402
CAPACITOR, 2.2UF X5R 6.3V 0402CAPACITOR, 2.2UF X5R 6.3V 0402; CAPACITANCE:2.2UF; VOLTAGE RATING, DC:6.3V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:C0402; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MAX:85(DEGREE C); ;ROHS COMPLIANT: YES
CAPACITOR, 0402, 2.2UF, 6.3V, X5R; Application:Standard; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Series:C0402; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:X5R; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KEMET C0402C225M9PAC.

Electro Sonic
Datasheet21 pages2 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant