Murata GRM155R60J225ME15D

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225ME15D.

Upverter
Datasheet220 pages14 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet1 page4 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet1 page4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-8.20%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.055
$ 0.055
Stock
7,722,344
17,087,931
17,087,931
Authorized Distributors
8
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R60J225ME15D.

Related Parts

Descriptions

Descriptions of Murata GRM155R60J225ME15D provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
Ceramic Capacitor 2.2uF, 6.3VDC, 0402, ±20 %
Capacitor, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance:2.2µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:±
Capacitor, Mlcc, X5R, 2.2Uf, 6.3V, 0402; Capacitance:2.2Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1.02Mm Rohs Compliant: Yes |Murata GRM155R60J225ME15D
CAP, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J225ME15D.
  • GRM155R60J225ME15D?

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225ME15D.

Upverter
Datasheet220 pages14 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet1 page4 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet1 page4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago