Taiyo Yuden JMK105BJ225MV-F

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 2.2 uF, ± 20 %, 0402, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK105BJ225MV-F.

Farnell
Datasheet2 pages8 years ago
Datasheet27 pages11 years ago
Datasheet61 pages15 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Upverter
Datasheet3 pages6 years ago
Datasheet56 pages6 years ago
_legacy Avnet
Datasheet1 page11 years ago
Newark
Datasheet61 pages12 years ago
Datasheet52 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-6.86%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.004
$ 0.031
$ 0.037
$ 0.037
$ 0.006
$ 0.063
$ 0.013
$ 0.009
$ 0.029
Stock
38,949,083
12,155,321
2,908,543
6,764,494
6,137,453
6,818,250
17,251,046
584,617
554,715
104,272
Authorized Distributors
10
8
15
15
12
5
12
9
7
1
Capacitance
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
Height
500 µm
500 µm
550 µm
500 µm
500 µm
500 µm
550 µm
550 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK105BJ225MV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK105BJ225MV-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 2.2 uF, ± 20 %, 0402, X5R, RoHS
Taiyo Yuden SCT
0402 2.2 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C Paper T/R
CAPACITOR, CERAMIC MULTILAYER; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Package / Case:0402; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK105 BJ225MV-F
  • JMK105BJ225MV-F.
  • RM JMK105 BJ225MV-F
  • RM JMK105BJ225MV-F
  • RMJMK105BJ225MV-F

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK105BJ225MV-F.

Farnell
Datasheet2 pages8 years ago
Datasheet27 pages11 years ago
Datasheet61 pages15 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Upverter
Datasheet3 pages6 years ago
Datasheet56 pages6 years ago
_legacy Avnet
Datasheet1 page11 years ago
Newark
Datasheet61 pages12 years ago
Datasheet52 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant