Murata GRM155R60J225ME95D

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225ME95D.

Newark
Datasheet2 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet29 pages8 years ago
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-37.21%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.055
$ 0.055
Stock
7,520,198
28,137,931
28,137,931
Authorized Distributors
5
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R60J225ME95D.

Related Parts

Descriptions

Descriptions of Murata GRM155R60J225ME95D provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±20% X5R
Capacitor, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance:2.2µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:±
Capacitor, Mlcc, X5R, 2.2Uf, 6.3V, 0402; Capacitance:2.2Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1.02Mm Rohs Compliant: Yes |Murata GRM155R60J225ME95D
CAP, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225ME95D.

Newark
Datasheet2 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet29 pages8 years ago
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago