MCC BZT52C3V0-TP

BZT Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Tolerance7 %
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Voltage3 V

Documents

Download datasheets and manufacturer documentation for MCC BZT52C3V0-TP.

Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+31.63%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
74,217
2,028,151
2,028,151
Authorized Distributors
5
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for MCC BZT52C3V0-TP.

Related Parts

Descriptions

Descriptions of MCC BZT52C3V0-TP provided by its distributors.

BZT Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode Single 3V 7% 95Ohm 500mW 2-Pin SOD-123 T/R
DIODE ZENER 3V 200MW SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V0TP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Tolerance7 %
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Voltage3 V

Documents

Download datasheets and manufacturer documentation for MCC BZT52C3V0-TP.

Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant