Diodes Inc. MMSZ5228B-7-F

MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance23 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.9 V
Voltage Tolerance5 %
Working Voltage3.9 V
Zener Current10 µA
Zener Voltage3.9 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5228B-7-F.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages6 years ago
TME
Datasheet5 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-8.31%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.036
$ 0.036
Stock
8,258,779
1,511,785
1,511,785
Authorized Distributors
11
11
11
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMSZ5228B-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMSZ5228B-7-F provided by its distributors.

MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 23 Ohm Zener voltage: 3.9 V
Zener Diode, 3.9V V(Z), 4.99%, 0.37W, Silicon, Unidirectional
3.9V 5% 500mW Zener Diode SOD-123 | Diodes Inc MMSZ5228B-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5228B-7-F.
  • MMSZ5228B7F

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance23 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.9 V
Voltage Tolerance5 %
Working Voltage3.9 V
Zener Current10 µA
Zener Voltage3.9 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5228B-7-F.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages6 years ago
TME
Datasheet5 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago