Diodes Inc. BZT52C3V0-7-F

BZT52C3V0 Series 500 mW 3 V 10 mA Surface Mount Zener Diode - SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Current5 mA
Zener Voltage3 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V0-7-F.

TME
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-63.29%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.025
$ 0.052
$ 0.056
$ 0.043
$ 0.059
$ 0.059
$ 0.052
Stock
1,713,142
60,892
148,871
242,832
521,469
2,781
8,220
5,902
Authorized Distributors
12
5
6
4
4
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
-
-
SOD-123-2
SOD-123-2
-
Zener Voltage
3 V
3 V
3 V
-
-
3 V
3 V
3 V
Tolerance
7 %
7 %
5 %
-
-
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
-
-
410 mW
410 mW
500 mW
Impedance
95 Ω
95 Ω
80 Ω
-
-
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
10 µA
10 µA
100 nA
-
-
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C3V0-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZT52C3V0-7-F provided by its distributors.

BZT52C3V0 Series 500 mW 3 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 3V 6.67% 370mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 3V 7% 500mW SOD123 | Diodes Inc BZT52C3V0-7-F
Diode Zener Single 3 Volt 7% 370m Watt 2-Pin SOD-123
Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional
Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 600 Ohm Zener voltage: 3.0 V
DIODE, ZENER, 3V, 0.5W, SOD-123; Zener Voltage Vz Typ: 3V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 7%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT52 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Max: 500mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Current5 mA
Zener Voltage3 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V0-7-F.

TME
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago