Diodes Inc. BZX84C3V0-7-F

BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Current1 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation350 mW
Power Rating350 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage3 V
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Current5 mA
Zener Voltage3 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V0-7-F.

RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-1.52%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.044
$ 0.044
Stock
1,526,719
334,507
334,507
Authorized Distributors
8
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3 V
3 V
3 V
Tolerance
7 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C3V0-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZX84C3V0-7-F provided by its distributors.

BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 3V 6.67% 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C3V0-7-F
Zener diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 600 Ohm Zener voltage: 3.0 V
Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Current1 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation350 mW
Power Rating350 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage3 V
Voltage Rating (DC)3 V
Voltage Tolerance5 %
Working Voltage3 V
Zener Current5 mA
Zener Voltage3 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V0-7-F.

RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago